P110B100-X | |
---|---|
DigiKey Part Number | P110B100-X-ND |
Manufacturer | |
Manufacturer Product Number | P110B100-X |
Description | CONN WRG BLOCK 100 PAIR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 Pair Modular Wiring Block Connector 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 100 | |
Length - Overall | 8.58" (218.0mm) | |
Width - Overall | 3.470" (88.26mm) | |
Depth - Overall | 1.78" (45.20mm) | |
Mounting Type | Frame Kit with Cable Management | |
Mounting Feature | - | |
Features | - | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥270.76400 | ¥2,707.64 |