NWSLC-2Y-AQ | |
---|---|
DigiKey Part Number | 298-18523-ND |
Manufacturer | |
Manufacturer Product Number | NWSLC-2Y-AQ |
Description | WIRE MARKER SLIP-ON 7.1X31.8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 1.25" L (7.1mm x 31.8mm) Aqua Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.28" W x 1.25" L (7.1mm x 31.8mm) | |
Cable Diameter | 0.079" (2.00mm) | |
Legend | Blank | |
Color | Aqua | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥1.15280 | ¥28.82 |
50 | ¥1.12900 | ¥56.45 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥1.07694 | ¥538.47 |
1,000 | ¥1.05135 | ¥1,051.35 |