NK2FWHY | |
---|---|
DigiKey Part Number | 298-10166-ND |
Manufacturer | |
Manufacturer Product Number | NK2FWHY |
Description | FACEPLATE SNGL GANG 2PORT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | NetKey® Series | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.453" (11.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥23.95600 | ¥239.56 |
25 | ¥23.29000 | ¥582.25 |
50 | ¥22.62520 | ¥1,131.26 |
100 | ¥21.95950 | ¥2,195.95 |
500 | ¥21.29384 | ¥10,646.92 |
1,000 | ¥20.62837 | ¥20,628.37 |