NK2BXWH-A | |
---|---|
DigiKey Part Number | 298-10201-ND |
Manufacturer | |
Manufacturer Product Number | NK2BXWH-A |
Description | MOD BOX SMD 2PORT WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Mounting Box White Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Surface Mount | |
Type | Mounting Box | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | White | |
Features | Adhesive | |
For Use With/Related Products | NetKey® Series | |
Length | 3.650" (92.71mm) | |
Width | 1.949" (49.50mm) | |
Depth | 1.126" (28.60mm) | |
Material | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥26.88900 | ¥268.89 |
25 | ¥26.14640 | ¥653.66 |
50 | ¥25.39820 | ¥1,269.91 |
100 | ¥24.65100 | ¥2,465.10 |
500 | ¥23.90406 | ¥11,952.03 |
1,000 | ¥23.15706 | ¥23,157.06 |