MLT1S-CP | |
---|---|
DigiKey Part Number | 298-1100-ND |
Manufacturer | |
Manufacturer Product Number | MLT1S-CP |
Description | CBL TIE LOCKING SILVER 200LBS 5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Silver 1.00" (25.40mm) 0.180" (4.57mm) 200 lbs (90.72 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5" | |
Bundle Diameter | 1.00" (25.40mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 200 lbs (90.72 kg) | |
Features | UV Resistant | |
Material | Stainless Steel 304 | |
Color | Silver | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.29700 | ¥1,029.70 |
1,000 | ¥9.80695 | ¥9,806.95 |
5,000 | ¥9.50051 | ¥47,502.55 |
10,000 | ¥9.19404 | ¥91,940.40 |