LPMS-S8-C | |
---|---|
DigiKey Part Number | 298-10495-ND |
Manufacturer | |
Manufacturer Product Number | LPMS-S8-C |
Description | CABLE TIE HLDR SGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥4.26800 | ¥42.68 |
25 | ¥4.17240 | ¥104.31 |
50 | ¥4.07720 | ¥203.86 |
100 | ¥3.97940 | ¥397.94 |
500 | ¥3.88268 | ¥1,941.34 |
1,000 | ¥3.59151 | ¥3,591.51 |