LCMD70-12-X | |
---|---|
DigiKey Part Number | LCMD70-12-X-ND |
Manufacturer | |
Manufacturer Product Number | LCMD70-12-X |
Description | CONN TERM RECT RING 70MM #M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 70mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 3.858" (98.00mm) | |
Width - Outer Edges | 0.819" (20.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 70mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.453" (11.51mm) | |
Diameter - Barrel OD | 0.559" (14.20mm) | |
Diameter - Ring ID | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.13000 | ¥124.13 |