LCMD240-12-5 | |
---|---|
DigiKey Part Number | 298-22403-ND |
Manufacturer | |
Manufacturer Product Number | LCMD240-12-5 |
Description | CONN TERM RECT RING 240MM #M12 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 240mm² M12 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M12 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.209" (5.31mm) | |
Length - Overall | 5.157" (131.00mm) | |
Width - Outer Edges | 1.476" (37.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 240mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.819" (20.80mm) | |
Diameter - Barrel OD | 1.024" (26.01mm) | |
Diameter - Ring ID | 0.551" (14.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥534.52000 | ¥534.52 |
10 | ¥519.21000 | ¥5,192.10 |
25 | ¥503.93920 | ¥12,598.48 |
50 | ¥488.66940 | ¥24,433.47 |
100 | ¥473.39810 | ¥47,339.81 |