LCMD16-8-Q | |
---|---|
DigiKey Part Number | LCMD16-8-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMD16-8-Q |
Description | CONN TERM RECT RING 16MM #M8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 16mm² M8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M8 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.047" (1.19mm) | |
Length - Overall | 3.110" (79.00mm) | |
Width - Outer Edges | 0.512" (13.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 16mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.217" (5.51mm) | |
Diameter - Barrel OD | 0.283" (7.19mm) | |
Diameter - Ring ID | 0.354" (8.99mm) | |
Base Product Number |