LCMD120-10CD-X | |
---|---|
DigiKey Part Number | 298-22399-ND |
Manufacturer | |
Manufacturer Product Number | LCMD120-10CD-X |
Description | CONN TERM RECT RING 120MM #M10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 120mm² M10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M10 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.138" (3.51mm) | |
Length - Overall | 3.543" (90.00mm) | |
Width - Outer Edges | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 120mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.598" (15.19mm) | |
Diameter - Barrel OD | 0.732" (18.59mm) | |
Diameter - Ring ID | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.69000 | ¥219.69 |
10 | ¥213.54600 | ¥2,135.46 |
25 | ¥207.44440 | ¥5,186.11 |
50 | ¥201.34320 | ¥10,067.16 |
100 | ¥195.24190 | ¥19,524.19 |
500 | ¥189.14038 | ¥94,570.19 |