LCMD10-6CD-Q | |
---|---|
DigiKey Part Number | LCMD10-6CD-Q-ND |
Manufacturer | |
Manufacturer Product Number | LCMD10-6CD-Q |
Description | CONN TERM RECT RING 10MM #M6 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring, Tubular 10mm² M6 Stud |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Ring, Tubular | |
Stud/Tab Size | M6 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.047" (1.19mm) | |
Length - Overall | 2.197" (55.80mm) | |
Width - Outer Edges | 0.433" (11.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 10mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.177" (4.50mm) | |
Diameter - Barrel OD | 0.244" (6.20mm) | |
Diameter - Ring ID | - | |
Base Product Number |