LCAX6-38-L | |
---|---|
DigiKey Part Number | 298-11758-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-38-L |
Description | CONN TERM RECT TONG 6 AWG #3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.060" (1.52mm) | |
Length - Overall | 1.500" (38.10mm) | |
Width - Outer Edges | 0.620" (15.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.220" (5.59mm) | |
Diameter - Barrel OD | 0.310" (7.87mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥23.37300 | ¥233.73 |
25 | ¥22.72160 | ¥568.04 |
50 | ¥22.07280 | ¥1,103.64 |
100 | ¥21.42350 | ¥2,142.35 |
500 | ¥20.77442 | ¥10,387.21 |
1,000 | ¥20.12527 | ¥20,125.27 |