LCAX4-56-L | |
---|---|
DigiKey Part Number | 298-11753-ND |
Manufacturer | |
Manufacturer Product Number | LCAX4-56-L |
Description | CONN TERM RECT TONG 4 AWG #5/16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 4 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.470" (37.34mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gray | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.280" (7.11mm) | |
Diameter - Barrel OD | 0.380" (9.65mm) | |
Diameter - Ring ID | 0.340" (8.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥28.34000 | ¥283.40 |
25 | ¥27.55520 | ¥688.88 |
50 | ¥26.76880 | ¥1,338.44 |
100 | ¥25.98160 | ¥2,598.16 |
500 | ¥25.19408 | ¥12,597.04 |
1,000 | ¥24.40676 | ¥24,406.76 |