LCAN1-10-E | |
---|---|
DigiKey Part Number | 298-19856-ND |
Manufacturer | |
Manufacturer Product Number | LCAN1-10-E |
Description | CONN TERM RECT TONG 1 AWG #10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 1 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.690" (42.93mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.360" (9.14mm) | |
Diameter - Barrel OD | 0.470" (11.94mm) | |
Diameter - Ring ID | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥77.42700 | ¥774.27 |
25 | ¥75.27400 | ¥1,881.85 |
50 | ¥73.12300 | ¥3,656.15 |
100 | ¥70.97210 | ¥7,097.21 |
500 | ¥68.82180 | ¥34,410.90 |
1,000 | ¥66.67108 | ¥66,671.08 |