LCAF2/0-14-X | |
---|---|
DigiKey Part Number | 298-14681-ND |
Manufacturer | |
Manufacturer Product Number | LCAF2/0-14-X |
Description | CONN TERM RECT TONG 2/0 AWG #1/4 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2/0 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.130" (3.30mm) | |
Length - Overall | 2.490" (63.25mm) | |
Width - Outer Edges | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Orange | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.510" (12.95mm) | |
Diameter - Barrel OD | 0.730" (18.54mm) | |
Diameter - Ring ID | 0.270" (6.86mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.93000 | ¥81.93 |
10 | ¥79.69300 | ¥796.93 |
25 | ¥77.48080 | ¥1,937.02 |
50 | ¥75.26580 | ¥3,763.29 |
100 | ¥73.05250 | ¥7,305.25 |
500 | ¥70.83862 | ¥35,419.31 |
1,000 | ¥68.62485 | ¥68,624.85 |