K-1102Y | |
---|---|
DigiKey Part Number | 298-11565-ND |
Manufacturer | |
Manufacturer Product Number | K-1102Y |
Description | VINYL TERMINAL KIT IN STEEL BOX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Termination |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Termination | |
Values | 701 pcs - Assorted Insulated Locking Forks, Butt Splices, Crimp Tool | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,158.95000 | ¥7,158.95 |
10 | ¥6,941.98100 | ¥69,419.81 |
25 | ¥6,725.04480 | ¥168,126.12 |