J214-312-2M | |
---|---|
DigiKey Part Number | 298-21732-ND |
Manufacturer | |
Manufacturer Product Number | J214-312-2M |
Description | CONN SPLICE 10-18 AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.52200 | ¥35.22 |
25 | ¥3.44160 | ¥86.04 |
50 | ¥3.36100 | ¥168.05 |
100 | ¥3.28060 | ¥328.06 |
500 | ¥3.20068 | ¥1,600.34 |
2,000 | ¥2.96062 | ¥5,921.24 |