HSTT38-48-QC | |
---|---|
DigiKey Part Number | 298-13490-ND |
Manufacturer | |
Manufacturer Product Number | HSTT38-48-QC |
Description | HEATSHRINK 3/8" X 4' CLEAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.66000 | ¥54.66 |
10 | ¥53.16700 | ¥531.67 |
25 | ¥51.68720 | ¥1,292.18 |
50 | ¥50.21160 | ¥2,510.58 |
100 | ¥48.73580 | ¥4,873.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/500/017/HST-White-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/020/268/020/HSTT50-T45_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/420/265/HST-Yellow-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/434/225/HST-BlueSeries_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/482/050/HST-RED-SERIES_tmb.jpg)