HST2.0-48-2 | |
---|---|
DigiKey Part Number | HST2.0-48-2-ND |
Manufacturer | |
Manufacturer Product Number | HST2.0-48-2 |
Description | HEATSHRINK 2" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.667" (16.94mm) | |
Recovered Wall Thickness | 0.160" (4.06mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Base Product Number |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)