HST0.8-12-5Y | |
---|---|
DigiKey Part Number | 298-13380-ND |
Manufacturer | |
Manufacturer Product Number | HST0.8-12-5Y |
Description | HEATSHRINK 3/4" X 1' BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -65°C ~ 110°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥118.18400 | ¥590.92 |
10 | ¥114.98700 | ¥1,149.87 |
25 | ¥111.79440 | ¥2,794.86 |
50 | ¥108.59800 | ¥5,429.90 |
125 | ¥105.40424 | ¥13,175.53 |
500 | ¥102.21046 | ¥51,105.23 |