HLSP1.5S-X12 | |
---|---|
DigiKey Part Number | HLSP1.5S-X12-ND |
Manufacturer | |
Manufacturer Product Number | HLSP1.5S-X12 |
Description | HOOK&LOOP STRIP MAROON 50LBS 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Maroon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥16.53500 | ¥165.35 |