HLSP1.5S-X0 | |
---|---|
DigiKey Part Number | 298-12291-ND |
Manufacturer | |
Manufacturer Product Number | HLSP1.5S-X0 |
Description | HOOK&LOOP STRIP BLACK 50LBS 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 6.000" (152.40mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 6.000" (152.40mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥14.11200 | ¥141.12 |
30 | ¥13.74633 | ¥412.39 |
50 | ¥13.38440 | ¥669.22 |
100 | ¥13.02220 | ¥1,302.22 |
500 | ¥12.66086 | ¥6,330.43 |
1,000 | ¥11.93732 | ¥11,937.32 |