HLS3S-X0 | |
---|---|
DigiKey Part Number | 298-1111-ND |
Manufacturer | |
Manufacturer Product Number | HLS3S-X0 |
Description | HOOK&LOOP STRIP BLACK 50LBS 1' |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 12.000" (304.80mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |