HLS-15R2 | |
---|---|
DigiKey Part Number | 298-16285-ND |
Manufacturer | |
Manufacturer Product Number | HLS-15R2 |
Description | HOOK&LOOP STRIP RED 50LBS 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 15.00' (4.57m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 15.00' (4.57m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polyethylene (PE) Hook, Polyamide (PA) Loop | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥337.07000 | ¥337.07 |
10 | ¥327.71300 | ¥3,277.13 |
25 | ¥318.35000 | ¥7,958.75 |
50 | ¥308.98860 | ¥15,449.43 |
100 | ¥299.62540 | ¥29,962.54 |
500 | ¥290.26180 | ¥145,130.90 |