H100X034H1T | |
---|---|
DigiKey Part Number | 298-18407-ND |
Manufacturer | |
Manufacturer Product Number | H100X034H1T |
Description | LABEL HEAT SHRINKABL 1X0.34" WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" x 0.34" (25.4mm x 8.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" x 0.34" (25.4mm x 8.6mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,049.30000 | ¥4,049.30 |
10 | ¥3,926.58400 | ¥39,265.84 |
25 | ¥3,803.87960 | ¥95,096.99 |