H000X134HPM | |
---|---|
DigiKey Part Number | 298-H000X134HPM-ND |
Manufacturer | |
Manufacturer Product Number | H000X134HPM |
Description | CONT HS LABELS WH, 2:1 MILITARY- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 1.34" W x 8.2' L (34.0mm x 2.5m); Cable O.D. 0.43" ~ 0.79" (11.0mm ~ 20.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 1.34" W x 8.2' L (34.0mm x 2.5m); Cable O.D. 0.43" ~ 0.79" (11.0mm ~ 20.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,394.28000 | ¥1,394.28 |
10 | ¥1,354.41400 | ¥13,544.14 |
25 | ¥1,314.58040 | ¥32,864.51 |
50 | ¥1,274.74560 | ¥63,737.28 |
100 | ¥1,234.90970 | ¥123,490.97 |