GPKBW24Y | |
---|---|
DigiKey Part Number | 298-16279-ND |
Manufacturer | |
Manufacturer Product Number | GPKBW24Y |
Description | 96 PAIR STANDARD DENSITY PUNCHDO |
Customer Reference | |
Detailed Description | 96 Pair Modular Wiring Block Connector Legs 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 96 | |
Length - Overall | 10.71" (272.03mm) | |
Width - Overall | - | |
Depth - Overall | 3.38" (85.90mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | Beige | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 6 | |
Base Product Number |