GE85-C | |
---|---|
DigiKey Part Number | 298-13452-ND |
Manufacturer | |
Manufacturer Product Number | GE85-C |
Description | GROMMET EDGE SLOT NATURAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Edging - 1.062' L (0.32m) Grommet - Edging, Slotted Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Slotted | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.052" ~ 0.085" (1.32mm ~ 2.16mm) | |
Panel Cutout Dimensions | Edging - 1.062' L (0.32m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.21000 | ¥14.21 |
10 | ¥13.82800 | ¥138.28 |
25 | ¥13.47200 | ¥336.80 |
50 | ¥13.11960 | ¥655.98 |
100 | ¥12.76390 | ¥1,276.39 |
500 | ¥12.40980 | ¥6,204.90 |
1,000 | ¥11.70064 | ¥11,700.64 |