FSTN912 | |
---|---|
DigiKey Part Number | 298-FSTN912-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSTN912 |
Description | CBL FIBER OPTIC 125UM FEET OUTDR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (MDPE) | |
Jacket (Insulation) Diameter | 0.400" (10.16mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Ratings | - | |
Features | 12 Fibers, Rip Cord | |
Operating Temperature | -40°C ~ 70°C | |
Bend Radius | 101.6mm | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 3280.0' (999.7m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥12.84000 | ¥128.40 |
25 | ¥12.50840 | ¥312.71 |
50 | ¥12.18000 | ¥609.00 |
100 | ¥11.85000 | ¥1,185.00 |