FSDR912Y | |
---|---|
DigiKey Part Number | 298-FSDR912Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSDR912Y |
Description | CBL FIBER OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Singlemode | |
Length | Enter Number of Feet in Order Quantity | |
Core Diameter | 8.2µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Tensile Strength | 20.4kg | |
Attenuation - Typ | - | |
Jacket Color | Yellow | |
Ratings | OFNR | |
Features | 12 Fibers, Armored | |
Operating Temperature | -20°C ~ 70°C | |
Bend Radius | 71.12mm | |
Core Material | - | |
Cladding Material | - | |
Spool Size | 150.0' (45.7m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥20.55700 | ¥205.57 |
25 | ¥19.98520 | ¥499.63 |
50 | ¥19.41540 | ¥970.77 |
100 | ¥18.84490 | ¥1,884.49 |