FSD91-27-Q | |
---|---|
DigiKey Part Number | 298-14512-ND |
Manufacturer | |
Manufacturer Product Number | FSD91-27-Q |
Description | CONN FERRULE DIN 250 MCM BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 250MCM (120.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 250MCM (120.00mm²) | |
Length - Overall | 48.00mm | |
Length - Pin | 27.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
10 | ¥61.59800 | ¥615.98 |
25 | ¥59.88560 | ¥1,497.14 |
50 | ¥58.17640 | ¥2,908.82 |
100 | ¥56.46460 | ¥5,646.46 |
500 | ¥54.75348 | ¥27,376.74 |
1,000 | ¥53.04248 | ¥53,042.48 |