FSD85-18-L | |
---|---|
DigiKey Part Number | 298-10755-ND |
Manufacturer | |
Manufacturer Product Number | FSD85-18-L |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 31.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.47600 | ¥104.76 |
25 | ¥10.20640 | ¥255.16 |
50 | ¥9.93880 | ¥496.94 |
100 | ¥9.66950 | ¥966.95 |
500 | ¥9.40122 | ¥4,700.61 |
1,000 | ¥8.86404 | ¥8,864.04 |