FOLPC-1.25SM | |
---|---|
DigiKey Part Number | 298-16995-ND |
Manufacturer | |
Manufacturer Product Number | FOLPC-1.25SM |
Description | 1.25MM SM FIBER OPTIC PATCH CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SM Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Specifications | SM Connectors | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥539.38000 | ¥539.38 |
10 | ¥523.95800 | ¥5,239.58 |
25 | ¥508.54800 | ¥12,713.70 |
50 | ¥493.13660 | ¥24,656.83 |
100 | ¥477.72520 | ¥47,772.52 |