FL25X25LG | |
---|---|
DigiKey Part Number | 298-FL25X25LG-ND |
Manufacturer | |
Manufacturer Product Number | FL25X25LG |
Description | SLOTTED DUCT, POLYPROPYLENE,25X2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Flexible Adhesive, Screw 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Flexible | |
Height | 0.980" (24.89mm) | |
Length | 1.64' (500.00mm) | |
Width | 0.980" (24.89mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Gray, Light |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.57000 | ¥79.57 |
10 | ¥77.42600 | ¥774.26 |
25 | ¥75.27640 | ¥1,881.91 |
70 | ¥73.12543 | ¥5,118.78 |
140 | ¥70.97471 | ¥9,936.46 |
560 | ¥68.82413 | ¥38,541.51 |
1,050 | ¥66.67334 | ¥70,007.01 |