FCM2-A-C14 | |
---|---|
DigiKey Part Number | 298-1311-ND |
Manufacturer | |
Manufacturer Product Number | FCM2-A-C14 |
Description | CABLE TIE HLDR SNGLE ADH GRAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray Screw, #6, Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #6, Adhesive | |
Size / Dimension | 2.22" L x 1.00" W x 0.48" H (56.4mm x 25.4mm x 12.2mm) | |
For Use With/Related Products | - | |
Material | Nylon | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥15.64200 | ¥156.42 |
25 | ¥15.24080 | ¥381.02 |
50 | ¥14.84140 | ¥742.07 |
100 | ¥14.44020 | ¥1,444.02 |
500 | ¥14.03874 | ¥7,019.37 |
1,000 | ¥13.23648 | ¥13,236.48 |