FAP12WBULCZ | |
---|---|
DigiKey Part Number | 298-16185-ND |
Manufacturer | |
Manufacturer Product Number | FAP12WBULCZ |
Description | FAP W/12 LC SIMPL ADAPTERS (BU) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Blue | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,864.92000 | ¥1,864.92 |
10 | ¥1,811.63300 | ¥18,116.33 |
25 | ¥1,758.35000 | ¥43,958.75 |
50 | ¥1,705.06660 | ¥85,253.33 |
100 | ¥1,651.78320 | ¥165,178.32 |