F83-15-D | |
---|---|
DigiKey Part Number | 298-14461-ND |
Manufacturer | |
Manufacturer Product Number | F83-15-D |
Description | CONN FERRULE DIN 8AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.53040 | ¥88.26 |
50 | ¥3.44980 | ¥172.49 |
100 | ¥3.36680 | ¥336.68 |
500 | ¥3.28490 | ¥1,642.45 |
1,000 | ¥3.03853 | ¥3,038.53 |