F82-20-M | |
---|---|
DigiKey Part Number | 298-21214-ND |
Manufacturer | |
Manufacturer Product Number | F82-20-M |
Description | CONN FERRULE DIN 10AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.61880 | ¥90.47 |
50 | ¥3.53340 | ¥176.67 |
100 | ¥3.44980 | ¥344.98 |
500 | ¥3.36570 | ¥1,682.85 |
1,000 | ¥3.11324 | ¥3,113.24 |