F76-6-M | |
---|---|
DigiKey Part Number | 298-14441-ND |
Manufacturer | |
Manufacturer Product Number | F76-6-M |
Description | CONN FERRULE DIN 20AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 20 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 20 AWG (0.75mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.33800 | ¥13.38 |
25 | ¥1.30720 | ¥32.68 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.24950 | ¥124.95 |
500 | ¥1.22080 | ¥610.40 |
1,000 | ¥1.19174 | ¥1,191.74 |