F3X3BL6 | |
---|---|
DigiKey Part Number | 298-21201-ND |
Manufacturer | |
Manufacturer Product Number | F3X3BL6 |
Description | NARROW SLOTTED DUCT, PVC, 3" X 3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F3X3BL6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.250" (82.55mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.13000 | ¥631.13 |
10 | ¥613.05700 | ¥6,130.57 |
25 | ¥595.02400 | ¥14,875.60 |
60 | ¥576.99450 | ¥34,619.67 |
120 | ¥558.96350 | ¥67,075.62 |