F1X2BL6 | |
---|---|
DigiKey Part Number | 298-21197-ND |
Manufacturer | |
Manufacturer Product Number | F1X2BL6 |
Description | NARROW SLOTTED DUCT, PVC, 1" X 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X2BL6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.120" (53.85mm) | |
Length | 6.00' (1.83m) | |
Width | 1.250" (31.75mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥397.86000 | ¥397.86 |
10 | ¥386.76300 | ¥3,867.63 |
25 | ¥375.71640 | ¥9,392.91 |
50 | ¥364.66640 | ¥18,233.32 |
120 | ¥353.61517 | ¥42,433.82 |
600 | ¥342.56473 | ¥205,538.84 |