EV18-8RB-L | |
---|---|
DigiKey Part Number | 298-16808-ND |
Manufacturer | |
Manufacturer Product Number | EV18-8RB-L |
Description | STRONGHOLD RING TERMINAL, VINYL |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.910" (23.11mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.82400 | ¥28.24 |
25 | ¥2.75840 | ¥68.96 |
50 | ¥2.69600 | ¥134.80 |
100 | ¥2.63120 | ¥263.12 |
500 | ¥2.56720 | ¥1,283.60 |
1,000 | ¥2.37460 | ¥2,374.60 |