ESV6-ESV8-Q | |
---|---|
DigiKey Part Number | 298-16736-ND |
Manufacturer | |
Manufacturer Product Number | ESV6-ESV8-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 to 8 AWG Blue, Red Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 6 to 8 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Blue, Red Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥38.74200 | ¥387.42 |
25 | ¥37.67000 | ¥941.75 |
50 | ¥36.59280 | ¥1,829.64 |
100 | ¥35.51640 | ¥3,551.64 |
500 | ¥34.43996 | ¥17,219.98 |
1,000 | ¥33.36366 | ¥33,363.66 |