EDV18-250B-Q | |
---|---|
DigiKey Part Number | 298-16705-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-250B-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.68500 | ¥26.85 |
25 | ¥2.60400 | ¥65.10 |
50 | ¥2.54840 | ¥127.42 |
100 | ¥2.49410 | ¥249.41 |
250 | ¥2.42388 | ¥605.97 |
500 | ¥2.37164 | ¥1,185.82 |
1,000 | ¥2.32050 | ¥2,320.50 |
2,500 | ¥2.25464 | ¥5,636.60 |