DR14-250-M | |
---|---|
DigiKey Part Number | 298-14411-ND |
Manufacturer | |
Manufacturer Product Number | DR14-250-M |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.97400 | ¥39.74 |
25 | ¥3.88480 | ¥97.12 |
50 | ¥3.79460 | ¥189.73 |
100 | ¥3.70430 | ¥370.43 |
500 | ¥3.61380 | ¥1,806.90 |
1,000 | ¥3.34270 | ¥3,342.70 |