DNT-100 | |
---|---|
DigiKey Part Number | 298-9903-ND |
Manufacturer | |
Manufacturer Product Number | DNT-100 |
Description | CUTTER WIRE DUCT STRAIGHT 9.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Wire Duct | |
Features | - | |
Weight | 0.57 lb (258.55 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,966.38000 | ¥1,966.38 |
10 | ¥1,910.21600 | ¥19,102.16 |
25 | ¥1,854.03480 | ¥46,350.87 |