DNFR18206FIB-KD | |
---|---|
DigiKey Part Number | 298-11413-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR18206FIB-KD |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.64000 | ¥56.40 |
25 | ¥5.50720 | ¥137.68 |
50 | ¥5.37240 | ¥268.62 |
100 | ¥5.10320 | ¥510.32 |
500 | ¥4.96924 | ¥2,484.62 |