DNFR18-250FIB-L | |
---|---|
DigiKey Part Number | 298-14395-ND |
Manufacturer | |
Manufacturer Product Number | DNFR18-250FIB-L |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.178" (4.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥12.04400 | ¥120.44 |
25 | ¥11.73360 | ¥293.34 |
50 | ¥11.42320 | ¥571.16 |
100 | ¥11.11530 | ¥1,111.53 |
500 | ¥10.80624 | ¥5,403.12 |
1,000 | ¥10.18870 | ¥10,188.70 |