CWPP12WBL | |
---|---|
DigiKey Part Number | 298-12626-ND |
Manufacturer | |
Manufacturer Product Number | CWPP12WBL |
Description | MINI COM 12-PORT WALL MOUNT MODU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.24000 | ¥451.24 |
10 | ¥438.34000 | ¥4,383.40 |
25 | ¥425.44160 | ¥10,636.04 |
50 | ¥412.55040 | ¥20,627.52 |
100 | ¥399.65920 | ¥39,965.92 |