CT-980 | |
---|---|
DigiKey Part Number | 298-14342-ND |
Manufacturer | |
Manufacturer Product Number | CT-980 |
Description | TOOL HAND CRIMPER HYD 750 MCM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Splices and Terminals | |
Wire Gauge or Range - AWG | 750 MCM(kcmil)-4 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46,618.25000 | ¥46,618.25 |
10 | ¥45,205.57600 | ¥452,055.76 |